TE Connectivity, Nanonics 25 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 25mm
- RS Stock No.:
- 480-680
- Mfr. Part No.:
- 1925224-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£380.78
(exc. VAT)
£456.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.78 |
*price indicative
- RS Stock No.:
- 480-680
- Mfr. Part No.:
- 1925224-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | PIN | |
| Contact Gender | Male | |
| Current Rating | 1A | |
| Shell Size | 25mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | Nanonics | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender PIN | ||
Contact Gender Male | ||
Current Rating 1A | ||
Shell Size 25mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series Nanonics | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is expertly designed for wire-to-wire applications with a compact 25-position configuration. Ideal for projects that require high-density connections, it excels in delivering reliable performance in micro miniature and Nano miniature environments. The connector features a 0.64 mm centreline, ensuring minimal space usage without compromising connectivity integrity. Manufactured from high-quality aluminium, it offers robust durability and resilience across a wide range of operating temperatures, making it suitable for various industrial applications. The preterminated flying leads simplify installation, enhancing overall efficiency and application versatility. This connector not only meets stringent compliance standards but also showcases TE Connectivity's commitment to innovation in connector technology.
Engineered for seamless wire-to-wire connections
Compact design optimises space without sacrificing functionality
Robust aluminium material ensures durability and longevity
Designed to withstand a wide operating temperature range
Simplifies installation with preterminated flying leads
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Offers a reliable contact current rating, enhancing performance
Compatible with stranded discrete wire types for versatile applications
Cable mount style allows for flexible mounting options within projects
Compact design optimises space without sacrificing functionality
Robust aluminium material ensures durability and longevity
Designed to withstand a wide operating temperature range
Simplifies installation with preterminated flying leads
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Offers a reliable contact current rating, enhancing performance
Compatible with stranded discrete wire types for versatile applications
Cable mount style allows for flexible mounting options within projects
Related links
- TE Connectivity Pin Contacts,Shell Size 37mm
- TE Connectivity Pin Contacts Threaded Coupling
- TE Connectivity Socket Contacts
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Socket Contacts
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Socket Contacts
