TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- RS Stock No.:
- 471-732
- Mfr. Part No.:
- 1-1589469-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£339.18
(exc. VAT)
£407.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.18 |
*price indicative
- RS Stock No.:
- 471-732
- Mfr. Part No.:
- 1-1589469-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Mounting Type | Board Mount | |
| Body Orientation | Straight | |
| Series | Nanonics | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Mounting Type Board Mount | ||
Body Orientation Straight | ||
Series Nanonics | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity High-performance receptacle designed specifically for wire-to-board applications. Its sophisticated 25-position configuration, with a 1.27 mm centreline, optimises space efficiency while ensuring robust connectivity on printed circuit boards. Tailored for micro miniature and Nano miniature D Connectors, this product strikes a balance between compact design and electrical reliability. Constructed to support power applications, it boasts an ergonomic design that simplifies installation and enhances performance within diverse electronic systems. With non-sealable construction, it is an ideal choice for projects requiring a dependable board mount connector that adheres to industry standards while also accommodating specific compliance requirements.
Designed for versatility in wire to board applications
Facilitates efficient organisation of connections on a PCB
Supports easy integration into various electronic devices
Offers reliability in power applications with its robust structure
Enhances design flexibility with compact dimensions
Facilitates efficient organisation of connections on a PCB
Supports easy integration into various electronic devices
Offers reliability in power applications with its robust structure
Enhances design flexibility with compact dimensions
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Pin Contacts,Shell Size 25mm
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Nanonics Series Board PCB Header 1.27 mm Pitch Unshrouded
