TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- RS Stock No.:
- 471-734
- Mfr. Part No.:
- 1-1589483-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£373.30
(exc. VAT)
£447.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £373.30 |
*price indicative
- RS Stock No.:
- 471-734
- Mfr. Part No.:
- 1-1589483-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Current Rating | 1A | |
| Mounting Type | Board Mount | |
| Body Orientation | Straight | |
| Series | Nanonics | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 1A | ||
Mounting Type Board Mount | ||
Body Orientation Straight | ||
Series Nanonics | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector is meticulously designed for wire-to-board applications, featuring a compact 25-position layout aligned at a precise .64 mm centreline. Built for seamless integration into printed circuit boards, this component excels in power and micro-miniature configurations, ensuring reliable performance in demanding environments. The connector's innovative micro miniature design optimises space without compromising on functionality or reliability. With robust construction and the ability to withstand extreme temperatures, it caters to a diverse range of applications from consumer electronics to industrial machinery, making it an ideal choice for engineers and designers seeking efficiency and durability in connectivity solutions.
The connector system ensures hassle free installation with pre terminated flying leads
Robust design allows for high current applications up to 1 A
Surface mount termination method enhances PCB assembly efficiency
Compatible with a wide range of wire and cable solutions for versatile usage
Low halogen content meets stringent environmental standards for safe usage
Sealable construction provides added protection against environmental factors
Complies with various industry directives ensuring global market compatibility
Robust design allows for high current applications up to 1 A
Surface mount termination method enhances PCB assembly efficiency
Compatible with a wide range of wire and cable solutions for versatile usage
Low halogen content meets stringent environmental standards for safe usage
Sealable construction provides added protection against environmental factors
Complies with various industry directives ensuring global market compatibility
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Pin Contacts,Shell Size 25mm
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Pin Contacts,Shell Size 37mm
