TE Connectivity, Nanonics 37 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 37mm
- RS Stock No.:
- 469-534
- Mfr. Part No.:
- 1925226-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£541.70
(exc. VAT)
£650.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £541.70 |
*price indicative
- RS Stock No.:
- 469-534
- Mfr. Part No.:
- 1925226-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | PIN | |
| Contact Gender | Male | |
| Current Rating | 1A | |
| Voltage Rating | 250 V dc | |
| Shell Size | 37mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | Nanonics | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender PIN | ||
Contact Gender Male | ||
Current Rating 1A | ||
Voltage Rating 250 V dc | ||
Shell Size 37mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series Nanonics | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is designed for wire-to-wire connections, featuring an innovative design with 37 positions and a compact 0.64 mm centreline. Engineered for use in micro miniature and Nano miniature applications, this product reliably serves diverse wiring and cable scenarios. With mounting hardware excluded, its cable mount type ensures a straightforward integration into various systems. The robust aluminium housing material provides superior durability, while the preterminated flying leads facilitate quick and efficient installations, meeting the demands of modern electronics.
Compact design with 37 positions to optimise connectivity
Eliminates the need for additional mounting hardware, streamlining installation
Aluminium housing material enhances durability and resistance to environmental factors
Preterminated flying leads ensure quick and efficient assembly
Accommodates a wide operating temperature range for versatile applications
Compatible with stranded discrete wire types for adaptability in various settings
Fulfils compliance with international safety and environmental standards
Eliminates the need for additional mounting hardware, streamlining installation
Aluminium housing material enhances durability and resistance to environmental factors
Preterminated flying leads ensure quick and efficient assembly
Accommodates a wide operating temperature range for versatile applications
Compatible with stranded discrete wire types for adaptability in various settings
Fulfils compliance with international safety and environmental standards
Related links
- TE Connectivity Pin Contacts,Shell Size 25mm
- TE Connectivity Pin Contacts Threaded Coupling
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Socket Contacts
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
