TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector

Subtotal (1 unit)*

£391.64

(exc. VAT)

£469.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£391.64

*price indicative

RS Stock No.:
467-629
Mfr. Part No.:
2-1589462-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

51

Mounting Type

Board Mount

Series

Nanonics

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle connector is engineered for wire-to-board applications, specifically designed to enhance the performance of microminiature and nanominiature D connectors. With a focus on reliability, it supports 51 positions on a .64 mm centreline, making it an ideal solution for various printed circuit board applications. Its compact design ensures efficient space utilisation while maintaining robust connectivity for power distribution. This connector facilitates a seamless connection journey and is pivotal for precise electronic designs requiring high-density interconnect solutions. Moreover, the receptacle's capacity to support both surface mount and preterminated flying leads broadens its applicability across numerous electrical configurations, embracing innovation in compact circuit design for advanced electronic systems.

Optimised for space efficiency, allowing for compact circuit designs
Facilitates reliable connections in critical power applications
Compatible with a range of preterminated lead configurations
Offers robust performance for high-density interconnect needs
Supports a variety of mounting and termination methods for versatile installation

Related links