TE Connectivity, AMP Automotive Connector Socket Black Cable Mount 24 Way 1717112-2

Subtotal (1 bag of 300 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.70£0.606

*price indicative

RS Stock No.:
479-359
Distrelec Article No.:
304-64-806
Mfr. Part No.:
1717112-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing For Female Terminals

Number of Contacts

24

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

AMP

Colour

Black

COO (Country of Origin):
JP
The TE Connectivity 24 Position Housing is specifically designed for female terminals and excels in Wire-to-Board, Wire-to-Device, and Wire-to-Wire applications. Engineered with a focus on reliability, this housing seamlessly adapts to various circuitry needs while ensuring peak performance within automotive environments. The innovative connector system provides secure mating tab integrity with a compact design, making it suitable for tight installations. Enhanced by its black PBT housing, this product not only offers durability but also efficient thermal management, catering to a broad operating temperature range. Whether for automotive assemblies or general applications, this housing stands as a robust solution for effective connectivity.

Rectangular connector shape enhances space efficiency
Integrated locking mechanism ensures secure connections
Compatible with multiple connector systems for diverse applications
Optimised for signal circuit applications, ensuring clarity and precision
Durable construction supports demanding operating conditions

Related links