TE Connectivity, AMP Automotive Connector Accessory Socket Black Cable Mount 6 Way, Cable Termination 184060-1
- RS Stock No.:
- 501-374
- Mfr. Part No.:
- 184060-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£168.98
(exc. VAT)
£202.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.98 | £1.127 |
*price indicative
- RS Stock No.:
- 501-374
- Mfr. Part No.:
- 184060-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Black | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 6 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- MX
The TE Connectivity 6 Position Housing is designed to accommodate female terminals within a robust and sealed sensor connector system. Tailored for automotive applications, this housing facilitates effective wire-to-board, wire-to-device, and wire-to-wire connections. With a focus on reliability, the design ensures superior sealing capabilities, making it ideal for harsh environmental conditions. This connector not only meets the demanding requirements of modern vehicle systems but also simplifies the assembly process through its user-friendly features. The housings rectangular shape and integrated locking system offer enhanced stability and secure mating during operation, ensuring that connections remain intact even under vibration or movement. With a wide operating temperature range and compatibility with multiple voltage architectures, this housing is a versatile choice for engineers aiming for durability and performance in their designs.
Offers a secure connection for automotive applications
Designed for ease of assembly with a stable configuration
Integrated locking mechanism enhances connection reliability
Sealed design protects against environmental contaminants
Compatible with various wire configurations for versatility
Robust construction ensures performance in demanding conditions
Supports a wide range of operating temperatures
Facilitates multiple voltage architectures to suit diverse applications
Designed for ease of assembly with a stable configuration
Integrated locking mechanism enhances connection reliability
Sealed design protects against environmental contaminants
Compatible with various wire configurations for versatility
Robust construction ensures performance in demanding conditions
Supports a wide range of operating temperatures
Facilitates multiple voltage architectures to suit diverse applications
Related links
- TE Connectivity, AMP Automotive Connector Accessory Socket Green 1718705-1
- TE Connectivity Cable Termination 1-967629-2
- TE Connectivity Cable Termination 2345394-1
- TE Connectivity Cable Termination 2345390-2
- TE Connectivity Cable Termination 2345388-2
- TE Connectivity Cable Termination 2345394-2
- TE Connectivity Cable Termination 2345388-1
- TE Connectivity Cable Termination 2345390-1

