TE Connectivity, AMP Automotive Connector Accessory Socket Green 1718705-1

Subtotal (1 bag of 1588 units)*

£135.52

(exc. VAT)

£162.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£135.52£0.085

*price indicative

RS Stock No.:
479-378
Distrelec Article No.:
304-63-127
Mfr. Part No.:
1718705-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Single Wire Seal

Gender

Female

Number of Rows

1

Series

AMP

Colour

Green

COO (Country of Origin):
IT
The TE Connectivity single wire seal is designed to enhance the reliability and durability of your wiring solutions. Crafted from high-quality silicone, this product is engineered to withstand a wide operating temperature range of -40 to 130 °C, making it suitable for various challenging environments. The 3.6 mm cavity diameter ensures compatibility with a range of wire gauges, providing excellent sealing performance and protection against moisture and contaminants. Ideal for applications within the Timer Connector System, this seal's vibrant green colour ensures easy identification and assembly. Its robust construction not only helps prevent wire corrosion but also contributes to long-term operational integrity, essential for critical automotive and electronic applications.

Constructed from high-grade silicone for enhanced durability
Designed to meet the demands of extreme temperature ranges
Compatible with multiple wire insulation sizes, enhancing usability
Low halogen content supports safer material compliance
Ensures superior sealing capabilities against environmental factors
Promotes easier identification during assembly processes
Durable design resists hydrocarbons, extending lifespan
Part of the highly regarded Timer Connector System series

Related links