TE Connectivity, AMP Automotive Connector Accessory Receptacle Silver Cable Mount, Crimp Termination 1612290-1
- RS Stock No.:
- 471-062
- Distrelec Article No.:
- 304-63-061
- Mfr. Part No.:
- 1612290-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£557.48
(exc. VAT)
£668.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £557.48 | £0.074 |
*price indicative
- RS Stock No.:
- 471-062
- Distrelec Article No.:
- 304-63-061
- Mfr. Part No.:
- 1612290-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Receptacle | |
| Current Rating | 4A | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Silver | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Receptacle | ||
Current Rating 4A | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Silver | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle terminal is designed for reliable connections in automotive applications, offering superior performance with wire sizes ranging from 24 to 22 AWG. This component features exceptional sealing capabilities, ensuring dependable operation even in challenging environments. With a focus on efficiency and ease of use, it supports a typical current rating of 4 A while maintaining compatibility with various wire base materials, particularly copper. The terminal's design includes a single wire seal for enhanced durability, making it a reliable choice for both manufacturers and repair professionals alike. With its combination of tin plating and innovative design, this receptacle terminal is tailored to meet the demands of modern automotive connectivity needs.
Sealable design enhances durability in challenging conditions
Compatible with a broad range of wire sizes for versatile applications
Provides a reliable connection, crucial for automotive electronics
Facilitates easy crimp termination to wires for hassle-free installation
Low halogen content contributes to environmentally friendly compliance
Available in packaging quantities suitable for mass production
Compatible with various insulation diameters, ensuring adaptability
Engineered for optimal performance in high-temperature environments
Compatible with a broad range of wire sizes for versatile applications
Provides a reliable connection, crucial for automotive electronics
Facilitates easy crimp termination to wires for hassle-free installation
Low halogen content contributes to environmentally friendly compliance
Available in packaging quantities suitable for mass production
Compatible with various insulation diameters, ensuring adaptability
Engineered for optimal performance in high-temperature environments
Related links
- TE Connectivity Crimp Termination 173631-7
- TE Connectivity Tab Termination 1719532-5
- TE Connectivity Tab Termination 175266-2
- TE Connectivity Tab Termination 1-964332-1
- TE Connectivity Crimp Termination
- TE Connectivity, 1843 Automotive Connector Accessory Receptacle Silver 184373-1
- TE Connectivity Cable Termination 1-967629-2
- TE Connectivity Cable Termination 184060-1

