TE Connectivity, AMP Automotive Connector Accessory Receptacle Silver Cable Mount, Crimp Termination 173631-7

Subtotal (1 reel of 4000 units)*

£1,387.51

(exc. VAT)

£1,665.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,387.51£0.347

*price indicative

RS Stock No.:
480-641
Distrelec Article No.:
304-63-153
Mfr. Part No.:
173631-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Receptacle

Current Rating

10A

Mounting Type

Cable Mount

Series

AMP

Colour

Silver

Termination Method

Crimp

COO (Country of Origin):
JP
The TE Connectivity receptacle terminal embodies precision engineering, designed to meet the specific needs of automotive applications. Equipped to accommodate wire sizes from 20 to 16 AWG and featuring a mating tab width of 1.8 mm, it ensures a robust connection with copper wire bases. The product utilises gold plating for its interface, providing excellent conductivity and superior durability. Crafted within the Multilock Connector System, this component not only enhances connection reliability but also offers a clean body, allowing for easy integration and maintenance. Moreover, with high current handling capabilities of up to 10 A, it is aptly suited for low power transmission. Its uninsulated design and compatibility with a range of insulation diameters ensure versatility in various electrical setups, catering to diverse automotive wiring demands.

Delivers exceptional performance for 20 to 16 AWG wiring applications
Gold plating enhances conductivity and longevity of the connection
Compatible with copper wire bases, ensuring reliable electrical performance
Unique clean body design supports easy assembly and maintenance
Offers flexibility with a crimp type interface for secure wire attachment
Designed to operate effectively across a broad temperature range
High current rating of 10 A accommodates demanding applications
Packaged in reels, providing convenience and efficient handling for mass production

Related links