TE Connectivity, AMP Automotive Connector Accessory Black 353379-2
- RS Stock No.:
- 477-338
- Distrelec Article No.:
- 304-63-538
- Mfr. Part No.:
- 353379-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£176.20
(exc. VAT)
£211.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.20 | £0.176 |
*price indicative
- RS Stock No.:
- 477-338
- Distrelec Article No.:
- 304-63-538
- Mfr. Part No.:
- 353379-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Ferrite | |
| Series | AMP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Ferrite | ||
Series AMP | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The TE Connectivity Automotive connector accessory is engineered for optimal performance in demanding environments, offering robust functionality for squib applications. Designed to endure extreme temperature variations from -40 to 105 °C, it ensures reliable operation under rigorous conditions. The ferrite construction enhances electromagnetic compatibility, making it an ideal choice for automotive electronic systems. With a sleek black finish, this connector accessory not only looks the part but also provides exceptional durability and serviceability. Its packaging quantity of 1000 ensures that you have ample supply for large-scale projects, making it a convenient choice for manufacturers and engineers alike.
Constructed from high-quality ferrite material for improved performance
Adheres to stringent EU RoHS and REACH compliance standards
Compatible with a range of automotive connector applications
Optimised for both electric and electronic integration in vehicles
Low halogen content contributes to environmentally friendly practices
Adheres to stringent EU RoHS and REACH compliance standards
Compatible with a range of automotive connector applications
Optimised for both electric and electronic integration in vehicles
Low halogen content contributes to environmentally friendly practices
Related links
- TE Connectivity, AMP Automotive Connector Accessory Black 1-929152-1
- TE Connectivity, AMP Automotive Connector Accessory Black Clip Mount 1939393-1
- TE Connectivity Cable Termination 184060-1
- TE Connectivity Cable Termination 1-967629-2
- TE Connectivity, AMP Automotive Connector Accessory Socket Green 1718705-1
- TE Connectivity Crimp Termination 1612290-1
- TE Connectivity Crimp Termination 173631-7
- TE Connectivity, AMP Automotive Connector Plug Black Cable Mount 2 Way 1-2382274-1

