TE Connectivity, DEUTSCH 6 Way MIL Spec Circular ConnectorBlack, Socket Contacts, Keyed
- RS Stock No.:
- 508-948
- Mfr. Part No.:
- D369-P66-NS0
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£176.80
(exc. VAT)
£212.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.80 | £44.20 |
*price indicative
- RS Stock No.:
- 508-948
- Mfr. Part No.:
- D369-P66-NS0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Current Rating | 5A | |
| Mating Type | Keyed | |
| Series | DEUTSCH | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Current Rating 5A | ||
Mating Type Keyed | ||
Series DEUTSCH | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The TE Connectivity Standard rectangular connector assembly is engineered for robust performance in demanding applications. Offering a crimp connection method, this connector is designed to ensure secure and reliable electrical connectivity. Its keyed mating alignment type allows for precise connectivity, minimising the risk of misalignment. With a unique combination of features such as a triple-seal design and Fluorosilicone seal material, it provides superior environmental resistance, making it suitable for various operational conditions. This connector assembly is ideal for a multitude of industries, ensuring seamless power and signal transmission while maintaining compliance with various regulatory standards. The sleek black composite housing not only enhances its durability but also ensures a reliable electrical interface in diverse settings.
Keyed mating alignment enhances connection reliability
Triple-Seal design effectively protects against environmental elements
Operating temperature range accommodates extreme conditions
Sealable feature aids in preventing moisture ingress
Compatible with a wide range of wire gauges for versatility
Composite housing material balances durability and lightweight design
Crimp termination method ensures high integrity connections
Low halogen content meets environmental compliance requirements
180° cable exit angle optimises space management in installations
Available documentation supports easy integration into existing systems
Triple-Seal design effectively protects against environmental elements
Operating temperature range accommodates extreme conditions
Sealable feature aids in preventing moisture ingress
Compatible with a wide range of wire gauges for versatility
Composite housing material balances durability and lightweight design
Crimp termination method ensures high integrity connections
Low halogen content meets environmental compliance requirements
180° cable exit angle optimises space management in installations
Available documentation supports easy integration into existing systems
Related links
- TE Connectivity Socket Contacts,Shell Size 23mm
- TE Connectivity Pin Contacts
- Souriau Sunbank by Eaton Pin Contacts Bayonet,
- Hirschmann Pin Contacts Screw Coupling,
- Hirschmann Silver 6 Way Panel Mount MIL Spec Circular ConnectorBlackShell Size 14
- TE Connectivity Gold 1 Way Socket Mount Connector SocketGold, Socket Contacts
- TE Connectivity Gold 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity, D369-STB-6 PCB Mount MIL Spec Circular Connector
