TE Connectivity, DEUTSCH, Gold 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- RS Stock No.:
- 504-651
- Mfr. Part No.:
- 0603-15-2001
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£164.68
(exc. VAT)
£197.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.68 | £82.34 |
*price indicative
- RS Stock No.:
- 504-651
- Mfr. Part No.:
- 0603-15-2001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Socket | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Mounting Type | Socket Mount | |
| Body Orientation | Straight | |
| Series | DEUTSCH | |
| Contact Material | Gold | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Socket | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Series DEUTSCH | ||
Contact Material Gold | ||
Colour Silver | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-quality socket contact is expertly engineered for modern electrical applications, ensuring reliable connections for a variety of wire sizes. Designed for use with 24 to 20 AWG wires, this contact boasts a gold-plated mating area, enhancing conductivity and reducing corrosion. Its robust design caters to size 20 terminal connections, making it suitable for a diverse range of environments. The socket contact is an ideal choice for those who demand durability and performance, backed by a manufacturer known for innovation and compliance with stringent industry standards. This product promises longevity and resilience, ensuring peace of mind in your electrical setups.
Robust construction provides enhanced durability in demanding applications
Gold plating ensures superior conductivity for optimal performance
Compatible with various wire sizes ranging from 24 to 20 AWG
Designed for size 20 contacts accommodating a wide range of connector types
Meets EU RoHS and ELV compliance requirements affirming commitment to environmental standards
Includes clear usage statements to promote safe handling and compliance
Gold plating ensures superior conductivity for optimal performance
Compatible with various wire sizes ranging from 24 to 20 AWG
Designed for size 20 contacts accommodating a wide range of connector types
Meets EU RoHS and ELV compliance requirements affirming commitment to environmental standards
Includes clear usage statements to promote safe handling and compliance
Related links
- TE Connectivity Gold 1 Way Socket Mount Connector SocketGold, Socket Contacts
- TE Connectivity Stainless Steel 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity Socket Contacts, Keyed
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Siemens Gold 1 Gang, 5TG48
- TE Connectivity Gold MIL Spec Circular Connector Receptacle, Socket Contacts
