TE Connectivity, AMP 50 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- RS Stock No.:
- 482-325
- Mfr. Part No.:
- 530758-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£321.35
(exc. VAT)
£385.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.35 |
*price indicative
- RS Stock No.:
- 482-325
- Mfr. Part No.:
- 530758-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Series | AMP | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Series AMP | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative 2-row box receptacle is designed to provide reliable connections in various demanding applications. With a robust 50-position configuration, it excels in delivering superior performance while adhering to stringent military specifications, specifically M55302/27-102. Engineered for both durability and flexibility, this receptacle accommodates a wide range of wiring needs, making it an ideal choice for professionals who require precision in their wiring systems. The product supports seamless integration into existing designs, ensuring a consistent and secure connection. Furthermore, its construction reflects a commitment to quality, making it suitable for both industrial and commercial uses.
Supports a 50-position layout for versatile application
Compliant with military specifications for enhanced reliability
Durable construction suitable for challenging environments
Designed for easy integration into various wiring systems
Ensures quality performance across industrial and commercial applications
Adheres to environmental directives for responsible manufacturing
Compliant with military specifications for enhanced reliability
Durable construction suitable for challenging environments
Designed for easy integration into various wiring systems
Ensures quality performance across industrial and commercial applications
Adheres to environmental directives for responsible manufacturing
Related links
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- ITT Cannon Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleGrey
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts
- TE Connectivity Socket Contacts,Shell Size 23mm
- TE Connectivity Stainless Steel 1 Way Socket Mount Connector SocketSilver, Socket Contacts
- TE Connectivity Pin Contacts
