TE Connectivity Dynamic 4000 Series Straight Cable Housing, 4 Contact(s), 6.35 mm Pitch, 1 Row

Subtotal (1 bag of 100 units)*

£416.00

(exc. VAT)

£499.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£416.00£4.16

*price indicative

RS Stock No.:
480-088
Distrelec Article No.:
304-54-931
Mfr. Part No.:
1-1747414-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

Dynamic 4000

Pitch

6.35mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Mount Type

Cable

Connector System

Wire-to-Wire

Row Pitch

6.35mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Housing solution is expertly designed for male terminals, offering crimp connectivity tailored for wire-to-wire applications. It features a compact rectangular design that accommodates four positions, making it ideal for various electrical configurations. With its robust construction, it ensures reliable performance across a wide temperature range, from -55 to 105 °C, which is suitable for diverse operating conditions. This product not only meets stringent compliance regulations but also boasts a user-friendly design for ease of installation. Suitable for power circuit applications, this housing provides a seamless integration with connectors, ensuring optimal functionality and durability for all your electronic assembly needs.

Facilitates efficient crimp connections for male terminals

Designed to support multiple electrical applications seamlessly

Offers a temperature resilience essential for demanding environments

Features a one row arrangement contributing to space efficiency in layouts

Engineered for easy installation with free hanging cable mount capabilities

Complies with key environmental regulations for safety and compliance

Part of a widely compatible series enhancing component integration

Constructed without low halogen content ensuring material safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy