TE Connectivity Dynamic 4000 Series Straight Cable Housing, 6 Contact(s), 6.35 mm Pitch, 2 Row

Subtotal (1 bag of 150 units)*

£377.07

(exc. VAT)

£452.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£377.07£2.514

*price indicative

RS Stock No.:
480-035
Distrelec Article No.:
304-48-317
Mfr. Part No.:
1-1903329-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 4000

Product Type

Housing

Pitch

6.35mm

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Cable

Minimum Operating Temperature

-55°C

Row Pitch

6.35mm

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is engineered for dynamic wire-to-board applications, featuring a crimp design suitable for six positions. With a rectangular form factor, this product integrates seamlessly into various setups, making it an ideal choice for demanding environments. Its capability to withstand an extensive temperature range highlights its versatility, catering to various operational conditions and ensuring superior performance across a spectrum of applications. Designed with precision, it supports easy assembly and disassembly, which enhances efficiency in manufacturing and maintenance processes. Coupled with compliance to international standards, it guarantees safety and dependability.

Optimised for wire to board connectivity enhancing electrical performance

Designed with a secure crimping mechanism to ensure lasting durability

Accommodates a six position layout for flexible configuration

Rectangular design allows for compact and efficient space utilisation

Exceptional operating temperature range ensures reliability in challenging environments

Compliant with EU RoHS and REACH standards for environmental safety

Facilitates easy installation streamlining production and maintenance activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy