TE Connectivity Dynamic 4000 Series Cable PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row

Subtotal (1 bag of 95 units)*

£279.99

(exc. VAT)

£335.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£279.99£2.947

*price indicative

RS Stock No.:
467-493
Distrelec Article No.:
304-55-388
Mfr. Part No.:
2-1747276-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 4000

Pitch

6.35mm

Number of Contacts

3

Number of Rows

1

Mount Type

Cable

Connector System

Wire-to-Board

Termination Type

Crimp

Row Pitch

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Housing, receptacle crimp connector from dynamic 4000 series is expertly designed for wire-to-board applications. With its robust three-position configuration and rectangular design, it provides reliable connectivity for diverse electronic assemblies. This connector is engineered with a centreline pitch of 6.35 mm, ensuring compatibility across various applications while maintaining compactness. Capable of withstanding harsh environments, it features a broad operating temperature range from -55°C to 105°C. Ideal for power circuit applications, this connector offers extraordinary durability and performance, making it a vital component in modern electronic designs.

Features a compact, barrier-free design for enhanced connectivity

Engineered with advanced materials for improved reliability in critical applications

Designed for ease of assembly within tight spaces, promoting efficient workflows

Provides a secure, stable connection, reducing the risk of failure in electronic devices

Optimised for cable mounting, ensuring flexibility in diverse installation scenarios

Compliant with environmental directives, ensuring a responsible manufacturing process

Supports a simplified integration process with other components in the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy