TE Connectivity Housing Plug for use with Wire & Cable
- RS Stock No.:
- 507-174
- Distrelec Article No.:
- 304-58-530
- Mfr. Part No.:
- 3-1971030-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£171.19
(exc. VAT)
£205.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.19 | £0.086 |
*price indicative
- RS Stock No.:
- 507-174
- Distrelec Article No.:
- 304-58-530
- Mfr. Part No.:
- 3-1971030-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing Plug | |
| For Use With | Wire & Cable | |
| Colour | Yellow | |
| Material | Polyamide 66 Fibreglass | |
| Standards/Approvals | UL 94 V-0 | |
| Series | GRACE INERTIA 2.0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing Plug | ||
For Use With Wire & Cable | ||
Colour Yellow | ||
Material Polyamide 66 Fibreglass | ||
Standards/Approvals UL 94 V-0 | ||
Series GRACE INERTIA 2.0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug is engineered for wire-to-board applications, showcasing exceptional durability and a reliable connection in various environments. With a compact design and a UL 94V-0 flammability rating, it stands as a robust solution for your connector needs. Designed to accommodate five positions, it seamlessly facilitates connections while maintaining efficient space usage. The housing material, crafted from nylon 66 GF, ensures a sturdy structure capable of withstanding demanding operational conditions, providing peace of mind in performance. Operating effectively within a wide temperature range, this connector is suitable for a variety of circuit applications, making it an essential component in modern electrical assemblies.
Compact plug design optimises space in tight configurations
Robust nylon construction enhances mechanical strength
UL 94V 0 rating assures compliance with fire safety standards
Versatile operating temperature range supports diverse applications
Inline contact layout simplifies assembly and installation
Cable mount design allows flexible mounting options for installations
Packaged in quantities ensuring convenience and efficiency in procurement
Designed for wire to board connections enhancing electrical integrity
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity 2 mm Pitch 1 Row
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with PCB Connnector
