TE Connectivity, GRACE INERTIA 2.0 Plug Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 479-013
- Mfr. Part No.:
- 1-1971030-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£175.10
(exc. VAT)
£210.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.10 | £0.088 |
*price indicative
- RS Stock No.:
- 479-013
- Mfr. Part No.:
- 1-1971030-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Plug | |
| Series | GRACE INERTIA 2.0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Series GRACE INERTIA 2.0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug for wire-to-board applications is engineered to provide a reliable connection for your electronic projects. With a compact design suitable for a range of installations, this product is particularly versatile, accommodating various configurations while ensuring high performance. Its innovative design integrates seamlessly with rectangular wire and cable connectors, ensuring robust functionality in any setting. Rated for 50 VAC, it is optimised for a diverse array of operational contexts, making it an essential component for modern electronic systems. The red housing made from nylon 66 GF not only enhances durability but also adds a touch of design efficiency to your setups. With a solid reputation in the industry, this connector is an ideal solution for those seeking reliability and quality in electrical connectivity.
Five positions cater to complex wiring needs
A compact pitch of 2 mm ensures space efficiency
Constructed from high grade nylon for enhanced durability
Specifically designed for cable mount applications
Operating temperature range supports diverse environmental conditions
Halogen free materials promote eco friendly usage
Packaging quantity allows for bulk purchases enhancing value
Supports inline contact layout for streamlined connections
No sealing necessary allowing for quick and easy installation
Meets EU compliance standards for electrical safety
A compact pitch of 2 mm ensures space efficiency
Constructed from high grade nylon for enhanced durability
Specifically designed for cable mount applications
Operating temperature range supports diverse environmental conditions
Halogen free materials promote eco friendly usage
Packaging quantity allows for bulk purchases enhancing value
Supports inline contact layout for streamlined connections
No sealing necessary allowing for quick and easy installation
Meets EU compliance standards for electrical safety
Related links
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
