TE Connectivity, Grace Inertia 2.5 Plug Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 468-220
- Mfr. Part No.:
- 1-1747066-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£177.56
(exc. VAT)
£213.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.56 | £0.71 |
*price indicative
- RS Stock No.:
- 468-220
- Mfr. Part No.:
- 1-1747066-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | Grace Inertia 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series Grace Inertia 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug wire-to-board connector is an essential component designed for a range of applications, featuring a robust 5-position layout that utilizes a compact 2.5 mm centerline. Crafted with attention to detail, this connector is built to deliver reliable power and signal connections, ensuring optimal performance in demanding environments. Its crimp termination method enables easy assembly with wires and cables, while the vibrant red color provides visibility in complex setups. The connector is constructed from durable nylon 6/6 GF material, designed to endure temperatures ranging from -30 to 105 °C, making it suitable for both industrial and commercial use. This product not only adheres to various industry standards, ensuring safety and efficacy, but also embodies the legacy of innovation associated with its series.
Designed with a one-row configuration for space-efficient installations
Inline contact layout for streamlined connectivity
Latch mechanism provides enhanced mating retention
Notable UL flammability rating ensures compliance with safety standards
Meets the EU RoHS and ELV directives for environmental compliance
Available in bulk packaging, making it easy to manage inventory
Inline contact layout for streamlined connectivity
Latch mechanism provides enhanced mating retention
Notable UL flammability rating ensures compliance with safety standards
Meets the EU RoHS and ELV directives for environmental compliance
Available in bulk packaging, making it easy to manage inventory
Related links
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity Grace Inertia 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
