TE Connectivity Grace Inertia 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-757
Distrelec Article No.:
304-58-728
Mfr. Part No.:
5-2232546-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inertia 2.5

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

5

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

30°C

Termination Type

Solder

Tail Pin Length

16.85mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

3.8mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed with precision and versatility, ideal for wire-to-board connections. Tailored for a robust performance, this header supports a seamless integration into various applications needing dependable connectivity. With a vertical orientation and a configuration supporting five positions, it expertly combines space efficiency with reliability. Its fully shrouded design ensures enhanced protection for the contacts during installation and operation. The use of high-quality materials, including nickel and tin plating, adds to the durability and functionality, ensuring resistance against environmental factors. This connector operates efficiently across a broad temperature range, making it suitable for demanding applications, thereby enhancing the overall efficiency of your electronic assembly.

Supports a wide operating temperature range, making it ideal for diverse environments

Designed for easy PCB mounting, facilitating straightforward installation

Incorporates vertical orientation to optimise space utilisation

Features robust contact ratings, supporting reliable electrical connections

Compliant with industry standards to ensure safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy