TE Connectivity, GRACE INERTIA Plug Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 1600 units)*

£200.86

(exc. VAT)

£241.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£200.86£0.126

*price indicative

RS Stock No.:
479-321
Mfr. Part No.:
1747066-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

GRACE INERTIA

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing connector is designed to enhance the efficacy of wire-to-board applications. Ideal for a variety of industries, it offers a versatile, reliable solution for power and signal transmission. With its 3-position design and a centreline pitch of 2.5 mm, this connector promises easy integration and seamless connectivity. The natural nylon 6/6 GF construction not only ensures durability but also enhances the overall safety and performance in demanding environments. Whether for commercial or industrial use, this plug connector ensures that your wiring and cable needs are met with utmost precision and reliability.

Crimp-type termination for secure connection
Inline contact layout optimises space and efficiency
Operating temperature range supports a wide variety of applications
Packaged in bulk for convenient, large-scale use
UL flammability rating assures compliance with safety standards
Compatibility with several TE parts expands its usability

Related links