TE Connectivity, GRACE INERTIA Plug Connector Housing, 3.3mm Pitch, 10 Way, 2 Row

Subtotal (1 bag of 1000 units)*

£171.78

(exc. VAT)

£206.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.78£0.172

*price indicative

RS Stock No.:
473-015
Mfr. Part No.:
1939984-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

2

Pitch

3.3mm

Gender

Plug

Series

GRACE INERTIA

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing connector offers superior reliability and performance, designed specifically for wire-to-board applications. Built with precision, it ensures secure connections and reliable functionality, leveraging a robust construction that withstands various environmental conditions. The innovative design emphasises ease of use, featuring a keyed mating alignment that promotes accurate connection while enhancing mating retention. The connector is engineered from high-quality materials, guaranteeing long-lasting durability while maintaining exceptional electrical characteristics. Whether in demanding industrial settings or consumer electronics, this connector excels in providing a seamless interface for power and signal transmission alike, making it an ideal choice for both engineers and manufacturers looking for dependable connectivity solutions.

Utilises a nylon 6/6 GF housing for enhanced strength and durability
Incorporates a crimp termination method for reliable and secure connections
Features a low insertion force design that facilitates easy mating and un-mating
Rated for an operating voltage of up to 250 VAC, making it versatile for various applications
Configured with a natural colour to blend seamlessly in diverse environments
Offers compatibility with a range of parts, expanding its application possibilities
Capable of operating in extreme temperature ranges, ensuring reliability across conditions
Complies with industry standards, providing assurance of quality and safety
Delivered in packaging quantities that support large-scale needs and reduce waste
Designed with a unique contact retention mechanism to enhance security during operation

Related links