TE Connectivity, GRACE INERTIA 3.3 Plug Housing Plug, 3.3mm Pitch, 14 Way, 2 Row

Subtotal (1 pack of 600 units)*

£186.32

(exc. VAT)

£223.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.32£0.311

*price indicative

RS Stock No.:
468-056
Mfr. Part No.:
1-1971905-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Pitch

3.3mm

Gender

Plug

Series

GRACE INERTIA 3.3

COO (Country of Origin):
CN
The TE Connectivity Housing connector is meticulously designed for crimp applications, providing a reliable wire-to-board connection. The innovative GRACE INERTIA series offers a robust, 14-position structure, ensuring optimal performance in challenging environments. Its UL 94V-0 rating guarantees compliance with stringent fire safety regulations, making it suitable for diverse industrial applications. Crafted from durable PA 66 GF material, it can handle operating temperatures ranging from -30 to 105 °C, ensuring reliability and longevity in various operating conditions. The keyed mating alignment and latch mechanism provide secure fittings, minimizing the risk of connection failures. Whether for signal transmission or power distribution, this versatile connector supports a wide range of wire sizes, making it an essential component for modern electronic assemblies.

Offers a structured solution with 14 positions for both power and signal applications
Employs a natural color scheme for easy integration in various setups
Utilizes crimp termination for a reliable connection to wires and cables
Facilitates easy mounting with a cable mount design, enhancing installation efficiency
Incorporates a latch mechanism to ensure stable mating retention
Provides compatibility with a variety of industry standards, reinforcing its versatility
Maintains superior contact retention within the housing for enhanced durability
Enables streamlined assembly processes with its user-friendly design

Related links