Molex, 505606 Plug Connector Housing, 3.3mm Pitch, 10 Way, 2 Row

Subtotal (1 pack of 400 units)*

£145.92

(exc. VAT)

£175.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.92£0.365

*price indicative

RS Stock No.:
478-146
Mfr. Part No.:
505606-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

3.3mm

Gender

Plug

Series

505606

Body Orientation

Straight

COO (Country of Origin):
IN
The TE Connectivity CP-3.3 Plug Housing is meticulously designed to deliver superior connectivity for various applications. This connector housing features a dual-row and polarized design, ensuring a secure and reliable connection while facilitating the optimal performance required in signal and wire-to-wire applications. The innovative inertia lock mechanism and ten circuits configuration significantly enhance its usability and versatility, making it ideal for demanding environments. With a natural resin finish, this product not only meets rigorous safety standards but also provides an aesthetic touch to your projects. Its robust construction, coupled with a temperature range suitable for both cold and warm applications, positions this plug housing as a go-to solution for professionals seeking quality and reliability. Whether you are looking to manufacture, repair or upgrade your electrical systems, this connector housing will meet and exceed your expectations.

Dual-row design enhances connection stability
Innovative inertia lock allows for quick and secure mating
Resilient PBT material ensures durability and reliability
Natural colour adds an unobtrusive look in various applications
Temperature range spans from -40° to +105°C for broad usability
UL-certified for added assurance of quality and safety
Multiple mating options maximise compatibility with various components
Lightweight construction facilitates easier installations
Complies with industry standards such as EU RoHS, ensuring compliance with environmental regulations

Related links