Molex, 505606 Plug Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 481-117
- Mfr. Part No.:
- 505606-1201
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.57 | £0.396 |
*price indicative
- RS Stock No.:
- 481-117
- Mfr. Part No.:
- 505606-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.3mm | |
| Gender | Plug | |
| Series | 505606 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.3mm | ||
Gender Plug | ||
Series 505606 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The TE Connectivity CP-3.3 Plug Housing is engineered for superior performance in connector applications, featuring a robust design tailored for reliability and efficiency. Designed for signal and wire-to-wire applications, this housing accommodates 12 circuits with a dual-row configuration, ensuring a secure and stable connection. With a pitch of 3.30mm, it promises seamless integration, ideal for both industrial and consumer electronics. The housing is constructed from PBT resin, providing excellent thermal stability and chemical resistance, making it suitable for a range of operating conditions.
Accommodates up to 12 circuits for versatile applications
Dual-row layout maximises circuit density without compromising on space
Constructed from PBT resin for superior durability and performance
Features polarisation to ensure correct mating and easy installation
Designed with low-halogens for environmentally-friendly manufacturing
Complies with EU RoHS standards, promoting sustainability in product selection
Temperature range of -40° to +105°C for reliable operation in diverse environments
Bag packaging ensures convenient storage and handling
Dual-row layout maximises circuit density without compromising on space
Constructed from PBT resin for superior durability and performance
Features polarisation to ensure correct mating and easy installation
Designed with low-halogens for environmentally-friendly manufacturing
Complies with EU RoHS standards, promoting sustainability in product selection
Temperature range of -40° to +105°C for reliable operation in diverse environments
Bag packaging ensures convenient storage and handling
