Molex, 505605 Receptacle Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 478-145
- Mfr. Part No.:
- 505605-1201
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.57 | £0.396 |
*price indicative
- RS Stock No.:
- 478-145
- Mfr. Part No.:
- 505605-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 3.3mm | |
| Gender | Receptacle | |
| Series | 505605 | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.3mm | ||
Gender Receptacle | ||
Series 505605 | ||
Body Orientation Straight | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IN
Molex 505605 Series Connector Housing, 12 Contacts, 3.3mm Pitch - 505605-1201
This connector housing falls within the category of electrical components and is designed for robust and reliable connections. It supports a dual-row configuration and accommodates 12 contacts with a pin pitch of 3.3mm. Constructed from PBT material, this receptacle connector provides durability and heat resistance for various applications.
Features & Benefits
• Utilises a 3.3mm pitch for seamless integration with compatible devices
• Supports 12 contacts for greater connectivity flexibility
• Features a straight body orientation for straightforward installation
• Polarised design ensures correct mating connection every time
• PBT construction enhances resistance to high temperatures and chemicals
• Positive inertia lock mechanism provides secure engagement during use
• Supports 12 contacts for greater connectivity flexibility
• Features a straight body orientation for straightforward installation
• Polarised design ensures correct mating connection every time
• PBT construction enhances resistance to high temperatures and chemicals
• Positive inertia lock mechanism provides secure engagement during use
Applications
• Utilised in signal and wire-to-wire connections
• Ideal for electronic assemblies in automation
• Designed to meet compliance standards in electrical installations
• Works effectively with CP-3.3 plug housings for expanded functionality
• Ideal for electronic assemblies in automation
• Designed to meet compliance standards in electrical installations
• Works effectively with CP-3.3 plug housings for expanded functionality
What is the maximum operating temperature for this product?
The product can operate effectively in temperatures ranging from -40°C to +105°C, making it suitable for diverse environments.
How does the connector housing aid in preventing incorrect connections?
Its polarised design aligns only with matching components, significantly reducing the risk of incorrect mating during assembly.
What materials contribute to the durability of this connector housing?
It is made from PBT, which is known for its high-temperature resistance and ability to withstand chemical exposure.
Can this housing handle different types of connections?
Yes, it is designed primarily for signal connections but can accommodate various wire-to-wire applications with compatible terminals.
