Molex, 504693 Receptacle Connector Housing, 3.3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 472-145
- Mfr. Part No.:
- 504693-0201
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£147.28
(exc. VAT)
£176.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.28 | £0.147 |
*price indicative
- RS Stock No.:
- 472-145
- Mfr. Part No.:
- 504693-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.3mm | |
| Gender | Receptacle | |
| Series | 504693 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.3mm | ||
Gender Receptacle | ||
Series 504693 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector housing is designed for optimal performance, offering exceptional reliability in wire-to-wire applications. Tailored to meet the demands of both industrial and consumer environments, this product features a robust construction that ensures a secure fit with its matching components. The unique polarized and positive inertia lock mechanism provides ease of use, preventing accidental disconnections and maintaining a solid connection even in challenging conditions. Crafted from durable PBT resin, it meets stringent flammability standards, ensuring peace of mind during operation. Ideal for a variety of applications, including signal processing, this housing is not only functional but also adds a level of sophistication to your electronic assemblies.
Polarized design ensures correct orientation during connection
Constructed from high-quality PBT resin for durability
Optimized for 3.30mm pitch applications, enhancing compatibility
Lightweight design facilitates easy installation and manipulation
Compliance with industry standards assures quality and safety
Supports a temperature range of -40° to +105°C for versatility
Compact and efficient for space-constrained designs
Includes multiple connector options for greater flexibility in applications
Constructed from high-quality PBT resin for durability
Optimized for 3.30mm pitch applications, enhancing compatibility
Lightweight design facilitates easy installation and manipulation
Compliance with industry standards assures quality and safety
Supports a temperature range of -40° to +105°C for versatility
Compact and efficient for space-constrained designs
Includes multiple connector options for greater flexibility in applications
