Molex, 504693 Receptacle Connector Housing, 3.3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 478-665
- Mfr. Part No.:
- 504693-0203
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£147.28
(exc. VAT)
£176.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.28 | £0.147 |
*price indicative
- RS Stock No.:
- 478-665
- Mfr. Part No.:
- 504693-0203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.3mm | |
| Gender | Receptacle | |
| Series | 504693 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.3mm | ||
Gender Receptacle | ||
Series 504693 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity cp-3.3 receptacle housing is designed for reliability and performance in wire-to-wire applications. With its 3.30mm pitch and unique positive inertia lock feature, it ensures secure connections that stand the test of time. Built for 2 circuits, this housing integrates a polarised design, which not only guarantees correct alignment but also enhances user-friendly functionality. Its lightweight PBT resin construction, in a striking yellow colour, combines both durability and visual appeal, making it a standout choice among connector housings. Ideal for signal transmission, this product fits seamlessly into existing setups while meeting stringent compliance standards such as EU RoHS and REACH. The cp-3.3 housing is not just a component
it represents a commitment to quality and efficiency, cupping your electronic needs with precision and care.
Polarised design for secure mating and enhanced error prevention
Constructed with robust PBT material, ensuring long-lasting performance
Designed for ease of use with a reliable locking mechanism
Certified for compliance with international safety and environmental standards
Compact size facilitates easy integration into various applications
Lightweight construction does not compromise on strength or resilience
Versatile for use in multiple wiring configurations and setups
Constructed with robust PBT material, ensuring long-lasting performance
Designed for ease of use with a reliable locking mechanism
Certified for compliance with international safety and environmental standards
Compact size facilitates easy integration into various applications
Lightweight construction does not compromise on strength or resilience
Versatile for use in multiple wiring configurations and setups
