Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£173.55

(exc. VAT)

£208.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.55£0.174

*price indicative

RS Stock No.:
480-871
Mfr. Part No.:
502578-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is engineered for precision connectivity in applications requiring reliable wire-to-board interfacing. Featuring a compact 1.50mm pitch design, this single-row housing combines a positive locking mechanism with enhanced durability for an optimal connection. Its sleek black PBT resin ensures a robust performance under a wide operating temperature range, making it an ideal choice for diverse electrical environments. Designed to accommodate up to 12 circuits, this product is tailored for seamless integration with compatible connectors, enabling flexibility and efficiency in circuit design. The incorporation of user-friendly features simplifies installation, while compliance with relevant industry standards guarantees safety and confidence in performance. With its thoughtful engineering, this plug housing represents a reliable solution for modern electronic connectivity requirements.

Optimised for signal integrity in electronic applications
Compact design supports space-efficient circuit layouts
Durable material ensures longevity under various environmental conditions
Positive lock feature prevents accidental disconnection during operation
Versatile compatibility with a range of CLIK-Mate components
Easy installation streamlines the assembly process
Industry-compliant design highlights commitment to quality and safety

Related links