Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 476-683
- Mfr. Part No.:
- 502578-0501
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.15 | £0.143 |
*price indicative
- RS Stock No.:
- 476-683
- Mfr. Part No.:
- 502578-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Plug | |
| Series | 502578 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Plug | ||
Series 502578 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug Housing is expertly engineered to meet the demands of modern connectivity. Designed with precision, it features a compact 1.50mm pitch and a single-row configuration, making it an ideal choice for applications that require a secure and reliable connection. The positive lock mechanism ensures that the plugs remain firmly engaged, offering peace of mind in critical applications. With a sleek black resin finish, it blends functionality with aesthetics, while its robust construction allows it to withstand challenging operating conditions. This connector housing supports up to five circuits, streamlining connections in both wire-to-board and signal applications. With a temperature range from -40° to +105°C, it is well-suited for diverse environments and reliable performance.
Engineered for optimum functionality in compact spaces
Positive locking system enhances connection stability
Versatile design suitable for signal and wire-to-board applications
Manufactured from durable PBT resin for added reliability
Compatible with multiple PCB receptacle part numbers
Achieves compliance with rigorous environmental standards
Positive locking system enhances connection stability
Versatile design suitable for signal and wire-to-board applications
Manufactured from durable PBT resin for added reliability
Compatible with multiple PCB receptacle part numbers
Achieves compliance with rigorous environmental standards
