Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 800 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.75£0.173

*price indicative

RS Stock No.:
476-682
Mfr. Part No.:
502578-0302
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing offers a reliable and efficient solution for wire-to-board applications. Designed with a 1.50mm pitch, this single-row connector features a positive lock mechanism that ensures secure connections. Its robust construction, made from durable PBT resin, provides enhanced resistance against environmental factors, making it suitable for various applications. With a maximum of three circuits, this product is ideal for conveying signals with precision and reliability. It combines ease of use with advanced compatibility, allowing seamless integration with multiple mating parts, which ensures versatility in connection choices. This product's compact design simplifies installations while maintaining optimal performance in diverse operational conditions.

Designed for signal and wire-to-board applications
Utilises durable PBT resin for excellent resilience
Features a positive lock to ensure secure connections
Accommodates up to three circuits for efficient signal transmission
Compact single-row design aids in streamlined installations
Compatible with various CLIK-Mate mating parts for versatility
Operates within a temperature range of -40° to +105°C
Meets EU RoHS compliance standards for environmentally-friendly use
Offers packaging in convenient bags for easy handling

Related links