Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 9 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£167.93

(exc. VAT)

£201.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£167.93£0.168

*price indicative

RS Stock No.:
480-870
Mfr. Part No.:
502578-0901
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity plug housing embodies robust engineering tailored for high-performance applications. Designed with a 1.50mm pitch for seamless connectivity, it enables reliable wire-to-board connections for various electronic devices. The black resin construction not only imparts a sleek aesthetic but also ensures durability and operational integrity across a wide temperature range. With a positive locking mechanism and nine circuits, it provides enhanced security against accidental disconnections. The combination of innovative design and high-quality materials makes this component ideal for signal applications, ensuring consistent performance in demanding environments.

Designed for efficient wire-to-board connectivity
Positive lock feature enhances connection security
Manufactured from high-performance PBT material for durability
Operates effectively within a wide temperature range of -40° to +105°C
Supports nine circuits for versatile applications
Compatible with a variety of CLIK-Mate series components
Utilises a single-row configuration for streamlined fitting
Black resin colour effectively conceals dirt and wear
Flammability rated SC-0 for added safety
Easy integration with existing PCB designs

Related links