Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 14 Way, 1 Row

Subtotal (1 pack of 800 units)*

£175.08

(exc. VAT)

£210.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.08£0.219

*price indicative

RS Stock No.:
476-686
Mfr. Part No.:
502578-1401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is a revolutionary solution designed to enhance your signal and wire-to-board applications. With a compact 1.50mm pitch and a sophisticated single-row configuration, it ensures a reliable and secure connection for up to 14 circuits. This product not only features a positive lock mechanism for added stability but is also crafted from robust black PBT resin, providing excellent resilience against environmental challenges. Assembled to meet stringent industry standards, this connector housing supports various configurations, empowering designers to optimise their electronic layouts efficiently. Its operational temperature range of -40° to +105°C makes it versatile for diverse applications, ensuring that your designs are both dependable and efficient. Experience improved connectivity with the Plug Housing, a superior choice for modern electronic designs.

Compact design optimises space in electronic applications
Positive locking mechanism ensures stability during operation
Constructed from durable black PBT resin for enhanced resilience
Supports a variety of PCB receptacles and crimp terminals
Temperature range allows usage in extreme conditions
Single-row structure accommodates multi-circuit applications

Related links