Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 8 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.05£0.161

*price indicative

RS Stock No.:
480-868
Mfr. Part No.:
502578-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing offers a reliable and efficient solution for various signal applications. Designed with precision, this connector features a 1.50mm pitch and accommodates up to eight circuits while securing a positive lock for enhanced connection integrity. Its compact and robust design ensures suitability for wire-to-board applications, providing the necessary versatility in a variety of environments. Made from high-quality PBT resin, this housing not only withstands temperatures ranging from -40° to +105°C but also adheres to environmental compliance standards, ensuring minimal impact. This product is the ideal choice for engineers requiring dependable performance in every application.

Boasts a compact single-row design for efficient space utilisation
Equipped with a positive lock mechanism to ensure robust connections
Suitable for a diverse range of applications including signal and wire-to-board
Constructed from durable PBT resin for long-lasting performance
Offers flexibility through compatibility with various PCB receptacles
Complies with industry standards for environmental responsibility
Provides enhanced circuit support with a maximum of eight connections

Related links