502578 Plug Connector Housing, 1.5mm Pitch, 11 Way, 1 Row

Subtotal (1 pack of 800 units)*

£181.38

(exc. VAT)

£217.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.38£0.227

*price indicative

RS Stock No.:
505-835
Mfr. Part No.:
502578-1106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing offers a sophisticated solution for high-quality connections in electronic applications. Designed with a 1.50mm pitch, the single-row housing features a positive lock mechanism, ensuring reliable retention of up to 11 circuits. Its vibrant green colour not only enhances visibility but also conforms to stringent compliance standards, making it suitable for diverse operational environments. The housing supports a temperature range from -40° to +105°C, promising durability and stability across varying conditions. Ideal for signal and wire-to-board applications, this product is not just a connector

it integrates seamlessly into your designs, promoting efficiency and performance. However, it's important to note that this item is designated as not recommended for new designs, urging manufacturers to consider alternative options for future projects.

Utilises a robust positive lock design for secure connections
Constructed from durable PBT material, ensuring longevity
Offers excellent compliance with EU RoHS directives
Features a compact footprint, ideal for space-constrained designs
Compatible with standard industry practices for easy integration
Eliminates the risk of mismatch with guaranteed polarisation to mating parts

Related links