502578 Plug Connector Housing, 1.5mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£152.58

(exc. VAT)

£183.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.58£0.153

*price indicative

RS Stock No.:
505-832
Mfr. Part No.:
502578-0700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is ingeniously designed for reliable wire-to-board connectivity in various electronic applications. Featuring a compact 1.50mm pitch and a single-row configuration, this housing is tailored for efficient design and positive locking, ensuring secure connections across 7 circuits. The natural resin construction provides not only a lightweight solution but also meets stringent flammability standards, making it suitable for a variety of environments. With a robust operational temperature range of -40° to +105°C, this product is engineered for durability and resilience in challenging conditions. Ideal for signal applications, the Plug Housing offers a versatile and dependable choice for modern electronic assemblies.

Compact design facilitates space-saving layouts
Single-row configuration enhances circuit density
Natural resin enhances overall product durability
Dedicated locking mechanism ensures secure mating
Meets diverse environmental compliance standards
Robust temperature range supports various applications
Designed specifically for signal and wire-to-board use
Compatible with multiple PCB receptacle options

Related links