Molex, 505606 Plug Connector Housing, 3.3mm Pitch, 8 Way, 2 Row

Subtotal (1 pack of 500 units)*

£143.85

(exc. VAT)

£172.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.85£0.288

*price indicative

RS Stock No.:
520-656
Mfr. Part No.:
505606-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

3.3mm

Gender

Plug

Series

505606

Body Orientation

Straight

COO (Country of Origin):
IN
The TE Connectivity CP-3.3 plug housing is designed for demanding connectivity requirements in a variety of applications. Offering dual-row connections with a 3.30mm pitch, it ensures a secure and reliable interface thanks to its positive inertia lock feature. Its carefully selected PBT resin material provides durability and resistance to environmental stresses, making it an ideal choice for various commercial and industrial uses. The housing is engineered to accommodate up to eight circuits, promoting efficient signal management within compact spaces. With a versatile design that supports a wide range of mating parts, this product is a reliable solution for seamless wire-to-wire applications, ensuring optimal operational performance.

engineered for robustness in challenging environments
ensures reliable and secure connections with its innovative locking mechanism
features a natural colour finish, blending effortlessly into diverse installations
designed to withstand operating temperatures ranging from -40° to +105°C
meets rigorous safety standards, enhancing user confidence in performance
facilitates easy integration with a variety of compatible components
boasts a lightweight construction, minimising impact on overall assembly weight
supports effective signal transfer through a dual-row design
conforms to environmental compliance mandates, promoting sustainable practices

Related links