TE Connectivity, GRACE INERTIA Plug Connector Housing, 2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 473-139
- Mfr. Part No.:
- 1747069-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£208.26
(exc. VAT)
£249.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £208.26 | £0.208 |
*price indicative
- RS Stock No.:
- 473-139
- Mfr. Part No.:
- 1747069-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Plug | |
| Series | GRACE INERTIA | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Plug | ||
Series GRACE INERTIA | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing, plug, wire-to-board connector is designed to deliver exceptional performance in a compact form. This connector features a 10-position layout with a 2 mm centreline, making it ideal for applications where space and reliability are paramount. With its crimp termination method, the connector ensures a secure fit and efficient wiring, suitable for power and signal transmission. Its natural nylon 6/6 GF construction provides a robust shield against environmental factors, ensuring longevity and durability. As part of the grace inertia 2.0 series, this component is engineered to meet stringent industry standards, ensuring both compatibility and compliance. Whether used in industrial machinery, consumer electronics, or automotive applications, its performance and design offer both engineers and manufacturers a dependable solution that excels in varied operational conditions.
Compact design optimised for space-saving applications
10-position configuration accommodates multiple wiring needs
Crimp termination method increases reliability and ease of installation
Natural nylon material withstands demanding environmental conditions
Compatible with power and signal systems for versatility
Engineered for seamless integration into existing systems
Supports operating temperatures ranging from -30 to 105 °C
Backed by stringent compliance with industry standards
10-position configuration accommodates multiple wiring needs
Crimp termination method increases reliability and ease of installation
Natural nylon material withstands demanding environmental conditions
Compatible with power and signal systems for versatility
Engineered for seamless integration into existing systems
Supports operating temperatures ranging from -30 to 105 °C
Backed by stringent compliance with industry standards
Related links
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 7.92mm Pitch 1 Row
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity 2.5mm Pitch 1 Row
