TE Connectivity, GRACE INERTIA Plug Connector Housing, 7.92mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.70£0.182

*price indicative

RS Stock No.:
479-319
Mfr. Part No.:
1747050-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

7.92mm

Gender

Plug

Series

GRACE INERTIA

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing component is expertly designed for plug-crimp wire-to-board connections, serving as an essential link in various electrical configurations. With a robust nylon 6/6 GF construction, it ensures durability and superior performance in diverse environmental conditions. Engineered to facilitate seamless connectivity, this product features a reliable tin plating and complies with stringent UL 94V-0 flammability standards. Its compact design accommodates a dual position layout, optimising space while maintaining exceptional electrical integrity. Ideal for applications in power and signal circuits, this housing embodies cutting-edge innovation and engineering precision, making it an essential element for any reliable electrical assembly.

Robust housing material enhances durability in challenging environments
Designed for wire-to-board connections, enabling versatile applications
Dual position configuration improves space efficiency in device layouts
Compatible with a variety of wire sizes for flexible use
High-grade tin plating extends the life of electrical contacts
Meets industry standards for safety and performance
The connector's cable mount design allows for easy installation
Effective contact retention provides secure connectivity under operational conditions
Wide operating temperature range ensures reliable performance in extreme environments
Features a straightforward crimp termination method for quick assembly

Related links