TE Connectivity, AMP MR Receptacle Connector Housing, 7.92mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 7 units)*

£149.49

(exc. VAT)

£179.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.49£21.356

*price indicative

RS Stock No.:
482-319
Mfr. Part No.:
530521-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

7.92mm

Gender

Receptacle

Series

AMP MR

Body Orientation

Straight

COO (Country of Origin):
MX
The TE Connectivity Wire-to-board housing receptacle is designed with precision to cater to various applications, particularly in power connections. Engineered for reliability, it boasts a compact 12-position configuration with a 7.92 mm centreline, making it an ideal choice for space-constrained environments. Its robust white nylon 6/6 construction ensures not only durability but also contributes to effective thermal management during operation. This receptacle facilitates secure electrical connections, ensuring that your devices maintain optimal performance under a range of conditions. Additionally, with an impressive operating temperature range of -55 to 105 °C, this product is suited for diverse environments, from industrial setups to consumer electronics.

Offers a compact design suitable for tight configurations
Constructed from durable nylon 6/6, ensuring long-lasting use
Facilitates reliable connections for a variety of wire sizes
Rated for high voltage applications, enhancing safety and performance
Allows for easy integration with standard PCB layouts
Does not incorporate strain relief, simplifying the installation process
Compliant with multiple safety and environmental standards

Related links