TE Connectivity, AMP MR Receptacle Connector Housing, 7.92mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 12 units)*

£146.30

(exc. VAT)

£175.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.30£12.192

*price indicative

RS Stock No.:
472-112
Mfr. Part No.:
530521-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

7.92mm

Gender

Receptacle

Series

AMP MR

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Housing receptacle is specially designed for wire-to-board applications, providing a robust solution for connecting wires to printed circuit boards. Engineered with precision, this 4-position connector features a 7.92 mm centreline, ensuring a reliable fit and enhanced performance in various electrical systems. Its compact, single-row design facilitates easy integration into board-mounted configurations, while the striking white nylon material offers both aesthetic appeal and durability. With a high operating voltage rating, this product is perfect for power applications, making it an ideal choice for modern electronic devices. Backed by compliance with stringent industry standards, this connector promotes safety and reliability, catering to a wide range of sectors including automotive and consumer electronics.

Compact design suitable for various PCB applications
Robust construction ensures long-lasting performance
Conforms to industry standards for improved safety
Ideal for use in power circuit applications
Easy to handle with both ends closed housing configuration
Versatile compatibility with multi-row connector systems

Related links