TE Connectivity Housing for use with Connectors

Subtotal (1 pack of 2000 units)*

£177.66

(exc. VAT)

£213.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.66£0.089

*price indicative

RS Stock No.:
467-644
Distrelec Article No.:
304-63-230
Mfr. Part No.:
1971030-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector

For Use With

Connectors

Colour

Natural

Material

Polyamide 66 Fibreglass

Standards/Approvals

UL 94V-0, RoHS 2011/65/EU, REACH (EC) No. 1907/2006, UL, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC

Series

GRACE INERTIA 2.0

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board plug housing from the grace inertia 2.0 series offers a reliable and efficient solution for electrical connectivity. Designed for versatility, this housing accommodates a 5-position configuration, ensuring a secure connection for various applications. With a UL 94V-0 flammability rating, it provides peace of mind concerning safety and compliance with industry standards. The use of natural nylon material not only enhances durability but also maintains optimal performance under harsh conditions. Coupled with its compact dimensions and lightweight design, this product is ideal for integration into space-constrained environments, making it a preferred choice for manufacturers looking to streamline their connectivity solutions.

Optimised for wire-to-board applications, ensuring robust connections

Lightweight design facilitates ease of handling and installation

Compact size supports integration into tight spaces without compromising performance

Manufactured from premium nylon for enhanced mechanical strength

Rated for operating temperatures between -30 to 105 °C, accommodating diverse environmental conditions

Non-sealable design simplifies assembly and reduces connection errors

Compatible with agency standards, assuring adherence to international compliance requirements

Offers inline contact layout to maximise space efficiency within assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy