TE Connectivity Housing for use with PCB Connnector
- RS Stock No.:
- 476-825
- Distrelec Article No.:
- 304-55-429
- Mfr. Part No.:
- 2-583861-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£168.78
(exc. VAT)
£202.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.78 | £8.439 |
*price indicative
- RS Stock No.:
- 476-825
- Distrelec Article No.:
- 304-55-429
- Mfr. Part No.:
- 2-583861-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | PCB Connnector | |
| Colour | Black | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | No | |
| Series | AMP Twin-Leaf | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With PCB Connnector | ||
Colour Black | ||
Material Fibreglass Polyester | ||
Standards/Approvals No | ||
Series AMP Twin-Leaf | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust housing receptacle is designed for wire-to-board applications, offering exceptional integration in your electronic setups. The connector accommodates up to 36 positions, ensuring versatile connectivity options, while its 2.54 mm centreline pitch fosters efficient space utilisation on printed circuit boards. With a reliable crimp termination method, this product guarantees secure connections, significantly reducing the risk of disconnections during operation. The housing is crafted from high-quality polyester GF, providing durability and resistance to varying environmental conditions. Compatible with a variety of applications requiring both power and signal transfer, this connector embodies reliability and performance, making it an ideal choice for modern electronic designs. Enjoy peace of mind with industry-recognised compliance ratings, affirming its safety and quality standards.
Enhanced durability with high quality housing material
Compact design optimising space for electronic configurations
Crimp termination ensures reliable and strong connections
Dual row configuration maximises position availability
Temperature range supports operation in challenging environments
Designed for seamless integration with printed circuit boards
Offers mating retention features for added security
Suitable for a wide range of applications in power and signal transfer
Related links
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity Housing For Use With Heavy Duty Connectors
