TE Connectivity Housing for use with Connectors

Subtotal (1 pack of 4 units)*

£239.12

(exc. VAT)

£286.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£239.12£59.78

*price indicative

RS Stock No.:
468-860
Distrelec Article No.:
304-58-392
Mfr. Part No.:
202515-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector

For Use With

Connectors

Colour

Black

Material

Phenolic

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, UL, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Series

AMP M

COO (Country of Origin):
MX
The TE Connectivity Housing plug, designed for cable-to-cable and cable-to-panel configurations, exemplifies superior engineering with its innovative 42-position layout. Crafted for the AMP M Series, this connector provides exceptional versatility in applications requiring reliable power and signal circuits. The robust phenolic construction and black finish ensure durability across various operational settings, even under extreme temperature ranges from -65 to 125 °C. This product guarantees reliability and performance, making it an ideal choice for industries reliant on robust electrical connectivity solutions.

Offers a secure screw mount feature for straightforward installation

Designed specifically to support both power and signal applications efficiently

Features a pin contact type that assures consistent electrical connectivity

Accommodates up to 23A contact current rating for enhanced performance

Meets crucial agency standards, ensuring compliance with safety regulations

Available in bulk packaging, making it convenient for large-scale projects

Constructed with an impressive halogen content specification for material safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy