TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- RS Stock No.:
- 482-085
- Distrelec Article No.:
- 304-59-604
- Mfr. Part No.:
- 282884-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-085
- Distrelec Article No.:
- 304-59-604
- Mfr. Part No.:
- 282884-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | Fixed Terminal Blocks | |
| For Use With | Wire & Cable | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type Fixed Terminal Blocks | ||
For Use With Wire & Cable | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections, enhancing your circuit applications with reliability and ease. Featuring a 5 mm centreline and a robust 90° wire entry angle, this terminal block is ideal for configurations requiring efficient space utilisation. Engineered for compatibility with 30 to 16 AWG wire sizes, it accommodates a variety of setups and environments. The terminal block not only supports high operating voltages of up to 300 VAC but also ensures optimal performance across a wide temperature range, from -40°C to 105°C. Crafted with durability in mind, this product features a tin-plated mating area for enhanced conductivity and a nickel-plated screw for corrosion resistance, making it suitable for various electrical applications. Its vertical orientation and side mount configuration further ensure that it can be easily integrated into existing systems.
Incorporates a side stackable design for flexible configuration
Supports push in termination methods for wire and cable attachment
Utilises brass for the contact base material enhancing overall conductivity
Features low halogen content for compliance with environmental regulations
Packaged in quantities of 125 for efficient inventory management
Dual function with power and signal circuit capabilities
Related links
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Stack for use with Wire & Cable
- TE Connectivity Pin Contact for use with Wire & Cable
- TE Connectivity AMP CT PCB Header & Receptacle for use with Wire & Cable
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity Signal
