TE Connectivity Female Housing
- RS Stock No.:
- 305-121
- Distrelec Article No.:
- 304-45-147
- Mfr. Part No.:
- 1745000-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.63
(exc. VAT)
£10.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 185 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.63 | £0.863 |
| 5 - 9 | £7.94 | £0.794 |
| 10 + | £7.17 | £0.717 |
*price indicative
- RS Stock No.:
- 305-121
- Distrelec Article No.:
- 304-45-147
- Mfr. Part No.:
- 1745000-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Gender Female | ||
- COO (Country of Origin):
- IT
The TE Connectivity Housing is designed for female terminals and supports wire-to-wire connections. It is sealable and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PBT GF housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- TE Connectivity Female Housing
- TE Connectivity Female 4 Way
- TE Connectivity, 17246 Right Angle Female Housing for use with 3.25 → 4.1
- TE Connectivity, AMPSEAL 16 Female 6 Way Housing For Female Terminals for use with Male Terminals Automotice Connectors
- TE Connectivity, AMP Female Housing For Female Terminals for use with Automotive Connector
- TE Connectivity 3.96mm Pitch 1 Row
