TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- RS Stock No.:
- 482-081
- Distrelec Article No.:
- 303-34-791
- Mfr. Part No.:
- 2828522-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£625.36
(exc. VAT)
£750.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.36 |
*price indicative
- RS Stock No.:
- 482-081
- Distrelec Article No.:
- 303-34-791
- Mfr. Part No.:
- 2828522-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Busbar Receptacle Connector | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Colour | Red | |
| Material | TPE | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Busbar Receptacle Connector | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Colour Red | ||
Material TPE | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector kit offers a reliable solution for bus bar-to-wire applications, expertly designed with crimp termination for optimal conductivity. This product stands out with its sealable rectangular housing, ensuring protection against environmental factors while maintaining robust electrical performance. Featuring a silver plating on the contact mating area, it guarantees superior connectivity at high voltages up to 1500 VAC. The carefully constructed design allows for a compact footprint, making it suitable for various installation scenarios, thus enhancing versatility across different applications. With its durable thermoplastic housing and secure cable mount, this connector kit simplifies both installation and maintenance, ensuring peace of mind for users in need of high-performance electrical connections.
Features a crimp termination method for enhanced electrical reliability
Designed with a sealable housing to guard against contaminants
Utilises silver plating for improved conductivity and performance
Compact design suitable for space constrained applications
Thermoplastic housing ensures durability and extends product life
Meets various compliance standards for peace of mind regarding material safety
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with MULTI-BEAM
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Terminal Press Fit 25A, 55558
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Pcb Mount Header for use with Wire & Cable
