TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-076
- Distrelec Article No.:
- 304-58-681
- Mfr. Part No.:
- 4-643813-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-076
- Distrelec Article No.:
- 304-58-681
- Mfr. Part No.:
- 4-643813-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | UL E28476, UL 94V-2, EU ELV Directive 2000/53/EC, LR 7189, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL, EU REACH Regulation (EC) No. 1907/2006, CSA | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals UL E28476, UL 94V-2, EU ELV Directive 2000/53/EC, LR 7189, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL, EU REACH Regulation (EC) No. 1907/2006, CSA | ||
Series MTA-100 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is designed to excel in providing a reliable and efficient interface for wire-to-board applications. Crafted for insulation displacement, it boasts versatility across various industries, enabling effortless connectivity. Its robust design features a nylon housing and tin plating, ensuring durability and optimal performance even in challenging environments. Ideal for engineers seeking a connector that merges ease of use with dependable operation, this product is a standout choice for modern electronics.
Offers a 250 VAC operating voltage for high performance
Constructed with a striking red housing for easy identification
Features 17 cavities, providing ample connectivity options
Utilises insulation displacement termination for swift assembly
Designed to operate within a temperature range of -55 to 105 °C
Employs a locking lance for enhanced contact retention
Preloaded contacts simplify installation processes
Supports stranded wire types for greater flexibility
Ensures compliance with major safety and industry standards
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle for use with MULTI-BEAM
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- 6 Point Socket Sets
- 1ft Ethernet Cable
