TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-075
- Distrelec Article No.:
- 304-53-007
- Mfr. Part No.:
- 4-643813-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£179.49
(exc. VAT)
£215.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.49 | £0.718 |
*price indicative
- RS Stock No.:
- 510-075
- Distrelec Article No.:
- 304-53-007
- Mfr. Part No.:
- 4-643813-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL, RoHS | |
| Series | MTA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals CSA, UL, RoHS | ||
Series MTA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a seamless solution for wire-to-board applications, combining advanced insulation displacement technology with a robust receptacle design. Built specifically for MTA 100 connectors, it guarantees reliable and efficient performance in demanding environments. With its striking red housing and exceptional electrical properties, this assembly is engineered to facilitate optimal connectivity between devices, ensuring a secure and stable connection. The versatile nature of this assembly makes it ideal for use in various industrial and consumer electronic applications, meeting rigorous standards for durability and compliance. Designed with user-friendly installation in mind, it caters to both novice and experienced users, enhancing productivity without compromising on quality.
Connector assembly features a receptacle design for enhanced connectivity
Compatible with stranded wire types for versatile applications
Polarisation ensures proper alignment during installation
Locking lance mechanism provides reliable contact retention
Rated for operating temperatures ranging from -55 to 105 °C for varied environmental conditions
Constructed from nylon housing for optimal durability and strength
Utilises insulation displacement technology for efficient wire termination
Meets CSA and UL standards for safety and compliance
Packaging quantities are ideal for bulk purchasing and inventory management
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
